MRS12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS-12981L00FE1404

DigiKey Part Number
541-MRS-12981L00FE1404-ND
Manufacturer
Manufacturer Product Number
MRS-12981L00FE1404
Description
RES CUR SENSE 0.001 OHM 25A 1%
Customer Reference
Detailed Description
1 mOhms ±1% 0.63W, 5/8W Through Hole Resistor Radial - 4 Leads Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MRS-12981L00FE1404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.600" L x 0.215" W (15.24mm x 5.46mm)
Height - Seated (Max)
0.400" (10.16mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,696.00000¥2,696
10¥1,894.50000¥18,945
Manufacturers Standard Package
Unit Price without JCT:¥2,696.00000
Unit Price with JCT:¥2,965.60000