
MRA-125R000FE12 | |
|---|---|
DigiKey Part Number | MRA12-5.0-ND |
Manufacturer | |
Manufacturer Product Number | MRA-125R000FE12 |
Description | RES 5 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MRA-125R000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.188" L (7.92mm x 30.18mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,954.00000 | ¥1,954 |
| 10 | ¥1,358.10000 | ¥13,581 |
| 25 | ¥1,196.68000 | ¥29,917 |
| 50 | ¥1,095.62000 | ¥54,781 |
| 100 | ¥1,009.78000 | ¥100,978 |
| 250 | ¥915.77600 | ¥228,944 |
| 500 | ¥857.00200 | ¥428,501 |
| 1,000 | ¥807.08500 | ¥807,085 |
| Unit Price without JCT: | ¥1,954.00000 |
|---|---|
| Unit Price with JCT: | ¥2,149.40000 |

