Similar

IMS05ER562K | |
|---|---|
DigiKey Part Number | IMS05ER562K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05ER562K |
Description | FIXED IND 5.6MH 28MA 98.9 OHM TH |
Customer Reference | |
Detailed Description | 5.6 mH Shielded Molded Inductor 28 mA 98.9Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98.9Ohm Max |
Packaging Bag | Q @ Freq 44 @ 250kHz |
Part Status Obsolete | Frequency - Self Resonant 730kHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-565-RC | Bourns Inc. | 0 | 9250A-565-RC-ND | ¥286.92300 | Similar |


