
IMC1812ER220K | |
|---|---|
DigiKey Part Number | 541-1676-2-ND - Tape & Reel (TR) 541-1676-1-ND - Cut Tape (CT) 541-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER220K |
Description | FIXED IND 22UH 180MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER220K Models |
Category | DC Resistance (DCR) 3.2Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥142.60000 | ¥1,426 |
| 100 | ¥117.18000 | ¥11,718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥115.88400 | ¥57,942 |
| 1,000 | ¥109.27500 | ¥109,275 |
| 1,500 | ¥105.59000 | ¥158,385 |
| 2,500 | ¥101.12720 | ¥252,818 |
| 3,500 | ¥98.29400 | ¥344,029 |
| 5,000 | ¥95.37920 | ¥476,896 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |

