Similar
Similar
Similar



IMC1210BN5R6J | |
|---|---|
DigiKey Part Number | IMC1210BN5R6J-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210BN5R6J |
Description | FIXED IND 5.6UH 217MA 1.6 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 217 mA 1.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-5R6JL | Bourns Inc. | 0 | CM322522-5R6JL-ND | ¥19.41230 | Similar |
| NLV32T-5R6J-EF | TDK | 18,917 | 445-16604-1-ND | ¥30.00000 | Similar |
| NLV32T-5R6J-PF | TDK | 2,230 | 445-174392-1-ND | ¥30.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥122.41200 | ¥61,206 |
| Unit Price without JCT: | ¥122.41200 |
|---|---|
| Unit Price with JCT: | ¥134.65320 |



