
IMC0805ER3R3J01 | |
|---|---|
DigiKey Part Number | 541-IMC0805ER3R3J01TR-ND - Tape & Reel (TR) 541-IMC0805ER3R3J01CT-ND - Cut Tape (CT) 541-IMC0805ER3R3J01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ER3R3J01 |
Description | FIXED IND 3.3UH 210MA 2.3 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 210 mA 2.3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.3Ohm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥32.20000 | ¥322 |
| 100 | ¥26.46000 | ¥2,646 |
| 1,000 | ¥21.75700 | ¥21,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥20.11850 | ¥40,237 |
| 4,000 | ¥18.97000 | ¥75,880 |
| 6,000 | ¥18.32917 | ¥109,975 |
| 10,000 | ¥17.55320 | ¥175,532 |
| 14,000 | ¥17.06064 | ¥238,849 |
| 20,000 | ¥16.55385 | ¥331,077 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

