Direct

IMC0402ER22NJ | |
|---|---|
DigiKey Part Number | IMC0402ER22NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0402ER22NJ |
Description | FIXED IND 22NH 200MA 800 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Inductor 200 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 19 @ 800MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC0402ER22NJ01 | Vishay Dale | 0 | IMC0402ER22NJ01-ND | ¥32.36930 | Direct |


