
ILSB0805ER3R3K | |
---|---|
DigiKey Part Number | 541-ILSB0805ER3R3KTR-ND - Tape & Reel (TR) 541-ILSB0805ER3R3KCT-ND - Cut Tape (CT) 541-ILSB0805ER3R3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0805ER3R3K |
Description | FIXED IND 3.3UH 30MA 800MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 30 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0805ER3R3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥17.80000 | ¥178 |
100 | ¥14.63000 | ¥1,463 |
1,000 | ¥12.02800 | ¥12,028 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥11.17500 | ¥33,525 |
6,000 | ¥10.53700 | ¥63,222 |
9,000 | ¥10.18089 | ¥91,628 |
15,000 | ¥9.74980 | ¥146,247 |
21,000 | ¥9.47600 | ¥198,996 |
30,000 | ¥9.19437 | ¥275,831 |
75,000 | ¥8.50960 | ¥638,220 |
150,000 | ¥8.12567 | ¥1,218,850 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |