Parametric Equivalent

ILHB0805ER800VHC31 | |
|---|---|
DigiKey Part Number | 541-ILHB0805ER800VHC31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER800VHC31 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABPY00201209800Y00 | Pulse Electronics | 0 | 553-ABPY00201209800Y00TR-ND | ¥5.60625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.45125 | ¥49,025 |
| Unit Price without JCT: | ¥2.45125 |
|---|---|
| Unit Price with JCT: | ¥2.69638 |


