ILC0805ER5N6S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 56,337
Unit Price: ¥20.00000
Datasheet
5.6 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILC0805ER5N6S

DigiKey Part Number
ILC0805ER5N6S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILC0805ER5N6S
Description
FIXED IND 5.6NH 300MA 230 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILC0805ER5N6S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
230mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±0.3nH
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.043" (1.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIMC-0805-5N6S-TAbracon LLC56,337535-11571-1-ND¥20.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes