Similar

ILC0402ER27NK | |
|---|---|
DigiKey Part Number | ILC0402ER27NK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC0402ER27NK |
Description | FIXED IND 27NH 200MA 900 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 200 mA 900mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILC0402ER27NK Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRC0402CK27NGV001T | Johanson Technology Inc. | 0 | 712-LRC0402CK27NGV001TTR-ND | ¥2.62085 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.94300 | ¥49,430 |
| Unit Price without JCT: | ¥4.94300 |
|---|---|
| Unit Price with JCT: | ¥5.43730 |


