
IHSM3825ER270L | |
|---|---|
DigiKey Part Number | IHSM3825ER270L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHSM3825ER270L |
Description | FIXED IND 27UH 980MA 389 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 980 mA 389mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM3825ER270L Models |
Category | Current - Saturation (Isat) 860mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 389mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.440" L x 0.250" W (11.18mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥387.72667 | ¥290,795 |
| Unit Price without JCT: | ¥387.72667 |
|---|---|
| Unit Price with JCT: | ¥426.49934 |

