
IHSM3825EB8R2L | |
|---|---|
DigiKey Part Number | IHSM3825EB8R2L-ND |
Manufacturer | |
Manufacturer Product Number | IHSM3825EB8R2L |
Description | FIXED IND 8.2UH 1.83A 118 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 1.83 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 118mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.440" L x 0.250" W (11.18mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥496.65000 | ¥49,665 |
| Unit Price without JCT: | ¥496.65000 |
|---|---|
| Unit Price with JCT: | ¥546.31500 |

