MFR Recommended

IHLP5050FDER680M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER680M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDER680M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDER680M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER680M5A |
Description | FIXED IND 68UH 4.9A 105.6 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 4.9 A 105.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105.6mOhm Max |
Series | Frequency - Self Resonant 3.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 4.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDEK680M5A | Vishay Dale | 0 | 541-IHLP5050FDEK680M5ATR-ND | ¥205.24000 | MFR Recommended |


