Parametric Equivalent

IHLP5050CEEK3R3M06 | |
|---|---|
DigiKey Part Number | 541-IHLP5050CEEK3R3M06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEEK3R3M06 |
Description | FIXED IND 3.3UH 12A 10.69 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 12 A 10.69mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.69mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050CEEK3R3M07 | Vishay Dale | 0 | 541-IHLP5050CEEK3R3M07TR-ND | ¥124.52100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥124.52100 | ¥124,521 |
| Unit Price without JCT: | ¥124.52100 |
|---|---|
| Unit Price with JCT: | ¥136.97310 |


