240 nH Shielded Molded Inductor 33 A 0.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Molded Inductor 33 A 0.95mOhm Max Nonstandard

IHLP4040DZERR24M11

DigiKey Part Number
541-IHLP4040DZERR24M11TR-ND - Tape & Reel (TR)
541-IHLP4040DZERR24M11CT-ND - Cut Tape (CT)
541-IHLP4040DZERR24M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZERR24M11
Description
FIXED IND 240NH 33A 0.95 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 nH Shielded Molded Inductor 33 A 0.95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZERR24M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.95mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
Nonstandard
Inductance
Supplier Device Package
4040
Tolerance
±20%
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
44A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥196.00000¥196
10¥161.00000¥1,610
100¥132.42000¥13,242
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥126.92000¥63,460
1,000¥119.68400¥119,684
1,500¥115.64733¥173,471
2,500¥110.76120¥276,903
3,500¥107.65886¥376,806
5,000¥104.46760¥522,338
Manufacturers Standard Package
Unit Price without JCT:¥196.00000
Unit Price with JCT:¥215.60000