
IHLP3232CZERR47M01 | |
|---|---|
DigiKey Part Number | 541-IHLP3232CZERR47M01TR-ND - Tape & Reel (TR) 541-IHLP3232CZERR47M01CT-ND - Cut Tape (CT) 541-IHLP3232CZERR47M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZERR47M01 |
Description | FIXED IND 470NH 21.5A 3.33 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 21.5 A 3.33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZERR47M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.33mOhm Max |
Series | Frequency - Self Resonant 77MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥149.90000 | ¥1,499 |
| 100 | ¥123.19000 | ¥12,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥99.38900 | ¥99,389 |
| 2,000 | ¥93.72700 | ¥187,454 |
| 3,000 | ¥90.57000 | ¥271,710 |
| 5,000 | ¥86.74660 | ¥433,733 |
| 7,000 | ¥84.31971 | ¥590,238 |
| 10,000 | ¥82.63780 | ¥826,378 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |

