MFR Recommended

IHLP3232CZERR22M11 | |
|---|---|
DigiKey Part Number | 541-IHLP3232CZERR22M11TR-ND - Tape & Reel (TR) 541-IHLP3232CZERR22M11CT-ND - Cut Tape (CT) 541-IHLP3232CZERR22M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZERR22M11 |
Description | FIXED IND 220NH 36A 1.62 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 36 A 1.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZERR22M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.62mOhm Max |
Series | Frequency - Self Resonant 151MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232CZEKR22M11 | Vishay Dale | 0 | 541-IHLP3232CZEKR22M11TR-ND | ¥105.80467 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥114.38200 | ¥114,382 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |


