
IHLP2525CZEK220M8A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEK220M8ATR-ND - Tape & Reel (TR) 541-IHLP2525CZEK220M8ACT-ND - Cut Tape (CT) 541-IHLP2525CZEK220M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK220M8A |
Description | FIXED IND 22UH 2.8A 174 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 174mOhm Max |
Series | Frequency - Self Resonant 8.76MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥97.20400 | ¥243,010 |
| Unit Price without JCT: | ¥97.20400 |
|---|---|
| Unit Price with JCT: | ¥106.92440 |

