
IHLP2020BZERR68M01 | |
|---|---|
DigiKey Part Number | 541-1086-2-ND - Tape & Reel (TR) 541-1086-1-ND - Cut Tape (CT) 541-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZERR68M01 |
Description | FIXED IND 680NH 10A 12.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 10 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZERR68M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.4mOhm Max |
Series | Frequency - Self Resonant 77MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4345.681NLT | Pulse Electronics | 5,915 | 553-3486-1-ND | ¥150.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 10 | ¥144.40000 | ¥1,444 |
| 100 | ¥118.79000 | ¥11,879 |
| 1,000 | ¥97.70500 | ¥97,705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥96.94350 | ¥193,887 |
| 4,000 | ¥91.42950 | ¥365,718 |
| 6,000 | ¥88.35483 | ¥530,129 |
| 10,000 | ¥85.79330 | ¥857,933 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

