IHLP 0.216"L x 0.204"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZER3R3M01

DigiKey Part Number
541-1089-2-ND - Tape & Reel (TR)
541-1089-1-ND - Cut Tape (CT)
541-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020BZER3R3M01
Description
FIXED IND 3.3UH 3.3A 85.5MOHM SM
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3.3 A 85.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020BZER3R3M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
85.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,092
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥150.00000¥150
10¥122.80000¥1,228
100¥100.94000¥10,094
1,000¥83.02300¥83,023
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥78.29250¥156,585
Manufacturers Standard Package
Unit Price without JCT:¥150.00000
Unit Price with JCT:¥165.00000