
IHLP2020BZEKR47M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZEKR47M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZEKR47M01 |
Description | FIXED IND 470NH 11.5A 9.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 11.5 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.4mOhm Max |
Series | Frequency - Self Resonant 98MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥88.42400 | ¥309,484 |
| Unit Price without JCT: | ¥88.42400 |
|---|---|
| Unit Price with JCT: | ¥97.26640 |

