
IHLP2020BZEK100M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZEK100M11TR-ND - Tape & Reel (TR) 541-IHLP2020BZEK100M11CT-ND - Cut Tape (CT) 541-IHLP2020BZEK100M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZEK100M11 |
Description | FIXED IND 10UH 2.2A 182.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.2 A 182.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 182.8mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 10 | ¥134.90000 | ¥1,349 |
| 100 | ¥110.91000 | ¥11,091 |
| 1,000 | ¥91.23400 | ¥91,234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥80.48143 | ¥281,685 |
| 7,000 | ¥75.90786 | ¥531,355 |
| 10,500 | ¥73.53714 | ¥772,140 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

