
IHLP2525AHERR10M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525AHERR10M01TR-ND - Tape & Reel (TR) 541-IHLP2525AHERR10M01CT-ND - Cut Tape (CT) 541-IHLP2525AHERR10M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHERR10M01 |
Description | FIXED IND 100NH 18A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 18 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525AHERR10M01 Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 10 | ¥145.40000 | ¥1,454 |
| 100 | ¥119.57000 | ¥11,957 |
| 1,000 | ¥98.35900 | ¥98,359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥102.00200 | ¥204,004 |
| 4,000 | ¥96.20100 | ¥384,804 |
| 6,000 | ¥92.96617 | ¥557,797 |
| 10,000 | ¥90.77890 | ¥907,789 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

