
IHD3EB6R8L | |
---|---|
DigiKey Part Number | IHD3EB6R8L-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB6R8L |
Description | FIXED IND 6.8UH 4A 11 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 4 A 11mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD3EB6R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.460" Dia x 0.900" L (11.68mm x 22.86mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
190 | ¥482.42105 | ¥91,660 |
Unit Price without JCT: | ¥482.42105 |
---|---|
Unit Price with JCT: | ¥530.66316 |