Direct

IHD3EB560L | |
|---|---|
DigiKey Part Number | 541-1472-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB560L |
Description | FIXED IND 56UH 3.2A 43 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 43mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD3EB560L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.460" Dia x 0.900" L (11.68mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | ¥504.04737 | ¥95,769 |
| Unit Price without JCT: | ¥504.04737 |
|---|---|
| Unit Price with JCT: | ¥554.45211 |


