IHD1EB470L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5.07420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2.21190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2.25735
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2.25735
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 104mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD1EB470L

DigiKey Part Number
IHD1EB470L-ND
Manufacturer
Manufacturer Product Number
IHD1EB470L
Description
FIXED IND 47UH 1.6A 104 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 104mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
IHD1EB470L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.270" Dia x 0.700" L (6.85mm x 17.78mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
50¥819.10000¥40,955
Manufacturers Standard Package
Unit Price without JCT:¥819.10000
Unit Price with JCT:¥901.01000