Parametric Equivalent
Parametric Equivalent

IHD1BH270L | |
|---|---|
DigiKey Part Number | IHD1BH270L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1BH270L |
Description | FIXED IND 27UH 1.9A 70 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.4A |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 70mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.270" Dia x 0.700" L (6.85mm x 17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHD1ER270L | Vishay Dale | 0 | IHD1ER270L-ND | ¥329.82000 | Parametric Equivalent |
| IHD1RR270L | Vishay Dale | 0 | IHD1RR270L-ND | ¥337.37375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥810.36000 | ¥40,518 |
| Unit Price without JCT: | ¥810.36000 |
|---|---|
| Unit Price with JCT: | ¥891.39600 |



