
IHB6EB562K | |
|---|---|
DigiKey Part Number | IHB6EB562K-ND |
Manufacturer | |
Manufacturer Product Number | IHB6EB562K |
Description | FIXED IND 5.6MH 2.4A 671 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Wirewound Inductor 2.4 A 671mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 671mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance ±10% | Height - Seated (Max) 1.500" (38.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥4,815.25000 | ¥77,044 |
| Unit Price without JCT: | ¥4,815.25000 |
|---|---|
| Unit Price with JCT: | ¥5,296.77500 |

