
IHB5BV270K | |
|---|---|
DigiKey Part Number | IHB5BV270K-ND |
Manufacturer | |
Manufacturer Product Number | IHB5BV270K |
Description | FIXED IND 27UH 18.1A 8 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 18.1 A 8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.600" Dia (40.64mm) |
Tolerance ±10% | Height - Seated (Max) 1.450" (36.83mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥2,676.62500 | ¥42,826 |
| Unit Price without JCT: | ¥2,676.62500 |
|---|---|
| Unit Price with JCT: | ¥2,944.28750 |

