
IHB4BV122K | |
|---|---|
DigiKey Part Number | IHB4BV122K-ND |
Manufacturer | |
Manufacturer Product Number | IHB4BV122K |
Description | FIXED IND 1.2MH 3.1A 232 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 3.1 A 232mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 232mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.600" Dia (40.64mm) |
Tolerance ±10% | Height - Seated (Max) 1.030" (26.16mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥2,112.43750 | ¥33,799 |
| Unit Price without JCT: | ¥2,112.43750 |
|---|---|
| Unit Price with JCT: | ¥2,323.68125 |

