
IFDC5050JZER681M | |
|---|---|
DigiKey Part Number | 541-IFDC5050JZER681MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFDC5050JZER681M |
Description | FIXED IND 680UH 1A 1.2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 1 A 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050JZER681M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥84.53000 | ¥33,812 |
| Unit Price without JCT: | ¥84.53000 |
|---|---|
| Unit Price with JCT: | ¥92.98300 |

