HL22507Z1R000JJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Huntington Electric Inc.
In Stock: 47
Unit Price: ¥15,468.00000
Datasheet
HL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL22507Z1R000JJ

DigiKey Part Number
HLD-1.0-ND
Manufacturer
Manufacturer Product Number
HL22507Z1R000JJ
Description
RES CHAS MNT 1 OHM 5% 225W
Customer Reference
Detailed Description
1 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Moisture Resistant
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 10.500" L (28.58mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes