ERC6590K900BHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,099.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,847.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,615.57700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,682.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,115.95600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,908.46000
Datasheet
90.9 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC6590K900BHEK500

DigiKey Part Number
541-ERC6590K900BHEK500-ND
Manufacturer
Manufacturer Product Number
ERC6590K900BHEK500
Description
RES 90.9K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC6590K900BEEB500Vishay Dale0541-ERC6590K900BEEB500TR-ND¥1,099.82000Parametric Equivalent
ERC6590K900BEEK500Vishay Dale0541-ERC6590K900BEEK500-ND¥2,847.41000Parametric Equivalent
ERC7090K900BEEB500Vishay Dale0541-ERC7090K900BEEB500TR-ND¥1,615.57700Parametric Equivalent
ERC7090K900BEEK500Vishay Dale0541-ERC7090K900BEEK500-ND¥3,682.11000Parametric Equivalent
ERC7090K900BHEB500Vishay Dale0541-ERC7090K900BHEB500TR-ND¥1,115.95600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,647.57000¥264,757
Manufacturers Standard Package
Unit Price without JCT:¥2,647.57000
Unit Price with JCT:¥2,912.32700