
ERC6559K700BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC6559K700BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC6559K700BEEK500 |
Description | RES 59.7K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,847.41000 | ¥284,741 |
| Unit Price without JCT: | ¥2,847.41000 |
|---|---|
| Unit Price with JCT: | ¥3,132.15100 |

