Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65115R00FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC65115R00FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC65115R00FHEB500 |
Description | RES 115 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C1150FB14 | Vishay Dale | 0 | RN70C1150FB14-ND | ¥780.86000 | Parametric Equivalent |
| RN70C1150FBSL | Vishay Dale | 0 | RN70C1150FBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN70C1150FRE6 | Vishay Dale | 0 | RN70C1150FRE6-ND | ¥137.44200 | Parametric Equivalent |
| RN70C1150FRSL | Vishay Dale | 0 | RN70C1150FRSL-ND | ¥365.97400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,991.09800 | ¥1,991,098 |
| Unit Price without JCT: | ¥1,991.09800 |
|---|---|
| Unit Price with JCT: | ¥2,190.20780 |


