Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5590R900BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5590R900BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5590R900BEEB500 |
Description | RES 90.9 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5590R900BEEK500 | Vishay Dale | 0 | 541-ERC5590R900BEEK500-ND | ¥1,172.42000 | Parametric Equivalent |
| RN55E90R9BB14 | Vishay Dale | 0 | RN55E90R9BB14-ND | ¥780.86000 | Parametric Equivalent |
| RN55E90R9BBSL | Vishay Dale | 0 | RN55E90R9BBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN55E90R9BRE6 | Vishay Dale | 0 | RN55E90R9BRE6-ND | ¥158.41800 | Parametric Equivalent |
| RN55E90R9BRSL | Vishay Dale | 0 | RN55E90R9BRSL-ND | ¥311.09200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥269.19400 | ¥269,194 |
| Unit Price without JCT: | ¥269.19400 |
|---|---|
| Unit Price with JCT: | ¥296.11340 |



