ERC5571R500BEEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥204.41600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥269.19400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥780.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥920.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥158.41800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥311.09200
Datasheet
71.5 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5571R500BEEK500

DigiKey Part Number
541-ERC5571R500BEEK500-ND
Manufacturer
Manufacturer Product Number
ERC5571R500BEEK500
Description
RES 71.5 OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5571R500BEEA500Vishay Dale0541-ERC5571R500BEEA500TR-ND¥204.41600Parametric Equivalent
ERC5571R500BEEB500Vishay Dale0541-ERC5571R500BEEB500TR-ND¥269.19400Parametric Equivalent
RN55E71R5BB14Vishay Dale0RN55E71R5BB14-ND¥780.86000Parametric Equivalent
RN55E71R5BBSLVishay Dale0RN55E71R5BBSL-ND¥920.22000Parametric Equivalent
RN55E71R5BRE6Vishay Dale0RN55E71R5BRE6-ND¥158.41800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,172.42000¥117,242
Manufacturers Standard Package
Unit Price without JCT:¥1,172.42000
Unit Price with JCT:¥1,289.66200