
ERC55117K00BEEK600 | |
|---|---|
DigiKey Part Number | 541-ERC55117K00BEEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC55117K00BEEK600 |
Description | RES 117K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 117 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,118.57000 | ¥211,857 |
| Unit Price without JCT: | ¥2,118.57000 |
|---|---|
| Unit Price with JCT: | ¥2,330.42700 |

