Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC508K0600FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC508K0600FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC508K0600FHEK500 |
Description | RES 8.06K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC508K0600DEEK500 | Vishay Dale | 0 | 541-ERC508K0600DEEK500-ND | ¥1,263.11000 | Parametric Equivalent |
| ERC508K0600FEEA500 | Vishay Dale | 0 | 541-ERC508K0600FEEA500TR-ND | ¥248.22920 | Parametric Equivalent |
| ERC508K0600FEEB500 | Vishay Dale | 0 | 541-ERC508K0600FEEB500TR-ND | ¥344.70500 | Parametric Equivalent |
| ERC508K0600FEEK500 | Vishay Dale | 0 | 541-ERC508K0600FEEK500-ND | ¥943.67000 | Parametric Equivalent |
| ERC508K0600FHEA500 | Vishay Dale | 0 | 541-ERC508K0600FHEA500TR-ND | ¥146.00140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥814.38000 | ¥81,438 |
| Unit Price without JCT: | ¥814.38000 |
|---|---|
| Unit Price with JCT: | ¥895.81800 |


