ERC5014K700FHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,263.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥248.22920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥344.70500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥943.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥146.00140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥205.62100
Datasheet
14.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5014K700FHEK500

DigiKey Part Number
541-ERC5014K700FHEK500-ND
Manufacturer
Manufacturer Product Number
ERC5014K700FHEK500
Description
RES 14.7K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5014K700DEEK500Vishay Dale0541-ERC5014K700DEEK500-ND¥1,263.11000Parametric Equivalent
ERC5014K700FEEA500Vishay Dale0541-ERC5014K700FEEA500TR-ND¥248.22920Parametric Equivalent
ERC5014K700FEEB500Vishay Dale0541-ERC5014K700FEEB500TR-ND¥344.70500Parametric Equivalent
ERC5014K700FEEK500Vishay Dale0541-ERC5014K700FEEK500-ND¥943.67000Parametric Equivalent
ERC5014K700FHEA500Vishay Dale0541-ERC5014K700FHEA500TR-ND¥146.00140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥814.38000¥81,438
Manufacturers Standard Package
Unit Price without JCT:¥814.38000
Unit Price with JCT:¥895.81800