
PTF56100K00TXEK | |
|---|---|
DigiKey Part Number | 541-PTF56100K00TXEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56100K00TXEK |
Description | PTF-56 100K .01% T-10 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,252.00000 | ¥6,252 |
| 10 | ¥4,506.60000 | ¥45,066 |
| 25 | ¥4,035.20000 | ¥100,880 |
| 50 | ¥3,740.28000 | ¥187,014 |
| 100 | ¥3,489.76000 | ¥348,976 |
| 300 | ¥3,167.79667 | ¥950,339 |
| 500 | ¥3,044.24800 | ¥1,522,124 |
| Unit Price without JCT: | ¥6,252.00000 |
|---|---|
| Unit Price with JCT: | ¥6,877.20000 |

