
D55342K07B4E99RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B4E99RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B4E99RWB |
Description | RCWPM-1206 4.99K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥140.81000 | ¥14,081 |
| 200 | ¥133.34000 | ¥26,668 |
| 300 | ¥129.70333 | ¥38,911 |
| 500 | ¥125.75600 | ¥62,878 |
| 700 | ¥123.50000 | ¥86,450 |
| 1,000 | ¥121.36500 | ¥121,365 |
| Unit Price without JCT: | ¥140.81000 |
|---|---|
| Unit Price with JCT: | ¥154.89100 |

