


D55342K07B4E99RS3 | |
|---|---|
DigiKey Part Number | 541-D55342K07B4E99RS3TR-ND - Tape & Reel (TR) 541-D55342K07B4E99RS3CT-ND - Cut Tape (CT) 541-D55342K07B4E99RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B4E99RS3 |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B4E99RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| 10 | ¥187.00000 | ¥1,870 |
| 25 | ¥166.00000 | ¥4,150 |
| 50 | ¥153.82000 | ¥7,691 |
| 100 | ¥144.17000 | ¥14,417 |
| 250 | ¥134.36400 | ¥33,591 |
| 500 | ¥128.68000 | ¥64,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥119.47100 | ¥119,471 |
| 2,000 | ¥116.00400 | ¥232,008 |
| 3,000 | ¥114.31300 | ¥342,939 |
| 5,000 | ¥112.48000 | ¥562,400 |
| 7,000 | ¥111.42886 | ¥780,002 |
| 10,000 | ¥110.43520 | ¥1,104,352 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |

