
CPF2150K00FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF2150K00FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2150K00FKE14 |
Description | CPF-2 150K 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥307.00000 | ¥307 |
| 10 | ¥226.50000 | ¥2,265 |
| 25 | ¥206.12000 | ¥5,153 |
| 100 | ¥183.67000 | ¥18,367 |
| 300 | ¥171.13667 | ¥51,341 |
| 500 | ¥166.50200 | ¥83,251 |
| 1,000 | ¥161.18800 | ¥161,188 |
| 2,500 | ¥155.57840 | ¥388,946 |
| 5,000 | ¥152.19780 | ¥760,989 |
| Unit Price without JCT: | ¥307.00000 |
|---|---|
| Unit Price with JCT: | ¥337.70000 |

