
D55342K07B4E99RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B4E99RS2TR-ND - Tape & Reel (TR) 541-D55342K07B4E99RS2CT-ND - Cut Tape (CT) 541-D55342K07B4E99RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B4E99RS2 |
Description | RCWPM-1206 4.99K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥241.00000 | ¥241 |
| 10 | ¥176.00000 | ¥1,760 |
| 25 | ¥159.68000 | ¥3,992 |
| 100 | ¥141.61000 | ¥14,161 |
| 250 | ¥133.01600 | ¥33,254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥127.83000 | ¥63,915 |
| 1,000 | ¥123.56100 | ¥123,561 |
| 1,500 | ¥121.42267 | ¥182,134 |
| 2,500 | ¥119.05400 | ¥297,635 |
| 3,500 | ¥117.66971 | ¥411,844 |
| 5,000 | ¥116.33880 | ¥581,694 |
| Unit Price without JCT: | ¥241.00000 |
|---|---|
| Unit Price with JCT: | ¥265.10000 |

