Parametric Equivalent

CW02C8K200JE70 | |
|---|---|
DigiKey Part Number | CW02C8K200JE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02C8K200JE70 |
Description | RES 8.2K OHM 3.25W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02C8K200JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02C8K200JS70 | Vishay Dale | 0 | CWB-8.2KTR-ND | ¥203.55100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥187.85000 | ¥187,850 |
| Unit Price without JCT: | ¥187.85000 |
|---|---|
| Unit Price with JCT: | ¥206.63500 |


