
CW02C4K700JS7014 | |
|---|---|
DigiKey Part Number | 541-CW02C4K700JS7014TR-ND - Tape & Reel (TR) 541-CW02C4K700JS7014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C4K700JS7014 |
Description | CW-2C-14 4.7K 5% S70 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥358.00000 | ¥358 |
| 10 | ¥237.90000 | ¥2,379 |
| 25 | ¥205.08000 | ¥5,127 |
| 50 | ¥184.58000 | ¥9,229 |
| 100 | ¥167.15000 | ¥16,715 |
| 250 | ¥148.01600 | ¥37,004 |
| 500 | ¥136.05200 | ¥68,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥128.40400 | ¥128,404 |
| 2,000 | ¥119.59550 | ¥239,191 |
| 3,000 | ¥115.07133 | ¥345,214 |
| 5,000 | ¥109.95480 | ¥549,774 |
| 7,000 | ¥106.90557 | ¥748,339 |
| 10,000 | ¥103.92740 | ¥1,039,274 |
| Unit Price without JCT: | ¥358.00000 |
|---|---|
| Unit Price with JCT: | ¥393.80000 |

