4.7 kOhms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02C4K700JS7014

DigiKey Part Number
541-CW02C4K700JS7014TR-ND - Tape & Reel (TR)
541-CW02C4K700JS7014CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02C4K700JS7014
Description
CW-2C-14 4.7K 5% S70
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥358.00000¥358
10¥237.90000¥2,379
25¥205.08000¥5,127
50¥184.58000¥9,229
100¥167.15000¥16,715
250¥148.01600¥37,004
500¥136.05200¥68,026
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥128.40400¥128,404
2,000¥119.59550¥239,191
3,000¥115.07133¥345,214
5,000¥109.95480¥549,774
7,000¥106.90557¥748,339
10,000¥103.92740¥1,039,274
Manufacturers Standard Package
Unit Price without JCT:¥358.00000
Unit Price with JCT:¥393.80000