CW02B6R800JE70HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥646.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥492.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥199.86600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 875
Unit Price: ¥322.00000
Datasheet
6.8 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B6R800JE70HE

DigiKey Part Number
CW02B6R800JE70HE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B6R800JE70HE
Description
RES 6.8 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B6R800JE70HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B6R800JE12HEVishay Dale0CW02B6R800JE12HE-ND¥646.30000Parametric Equivalent
CW02B6R800JE12HSVishay Dale0CW02B6R800JE12HS-ND¥492.08000Parametric Equivalent
CW02B6R800JE70HSVishay Dale0CW02B6R800JE70HS-ND¥199.86600Parametric Equivalent
CW02B6R800JS70Vishay Dale875541-CW02B6R800JS70CT-ND¥322.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥192.01700¥192,017
Manufacturers Standard Package
Unit Price without JCT:¥192.01700
Unit Price with JCT:¥211.21870